Reference Only

TPSE476K020R0150

Tantalum Capacitors - Solid SMD 47UF 20V ESR 150

Manufacturer:

Mfr Part:
TPSE476K020R0150

TTI Part:
TPSE476K020R0150

EDA / CAD Models

Alternate Part Number

T495X476K020ATE150

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance47 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR150 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current9.4 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.02$408.00
$1.00$800.00
$0.98$1,176.00
$0.88$1,760.00
$0.87$3,480.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.2636$12.63
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes