Reference Only

TPSE336M025R0300

Tantalum Capacitors - Solid SMD 33uF 25V 20% L ESR

Manufacturer:

Mfr Part:
TPSE336M025R0300

TTI Part:
TPSE336M025R0300

EDA / CAD Models

Alternate Part Number

TPSE336K025R0300

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance33 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR300 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current8.3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.28$512.00
$1.27$1,016.00
$1.25$1,500.00
$1.24$2,480.00
$1.23$4,920.00
$1.22$7,808.00
Need more?
Sign in to add projects and notes