Reference Only

TPSE157K016R0100

Tantalum Capacitors - Solid SMD 16V 150uF Case E

Manufacturer:

Mfr Part:
TPSE157K016R0100

TTI Part:
TPSE157K016R0100

EDA / CAD Models

Alternate Part Number

593D157X9016E2TE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance150 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF8
Leakage Current24 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.41$564.00
$1.35$1,080.00
$1.31$1,572.00
$1.28$2,560.00
$1.24$4,960.00
Need more?
Sign in to add projects and notes