Reference Only

TPSD476K016R0100

Tantalum Capacitors - Solid SMD 16V 47uF Case D

Manufacturer:

Mfr Part:
TPSD476K016R0100

TTI Part:
TPSD476K016R0100

EDA / CAD Models

Alternate Part Number

T495D476K016ATE100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance47 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current7.5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.715$357.50
$0.636$636.00
$0.629$943.50
$0.621$1,552.50
$0.614$3,070.00
Need more?

My Notes

Sign into see notes.