Reference Only

TPSD475K050H0300

Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% E SR=300mOhm

Manufacturer:

Mfr Part:
TPSD475K050H0300

TTI Part:
TPSD475K050H0300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR300 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current2.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.13$1,565.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.