Reference Only

TPSD337M006R0045

Tantalum Capacitors - Solid SMD 330uF 6.3V 20%SERIII

Manufacturer:

Mfr Part:
TPSD337M006R0045

TTI Part:
TPSD337M006R0045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance330 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR45 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF8
Leakage Current20.8 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

500 expected 19-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.82$410.00
Need more?
Sign in to add projects and notes