Reference Only

TPSD107M010R0100

Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR

Manufacturer:

Mfr Part:
TPSD107M010R0100

TTI Part:
TPSD107M010R0100

EDA / CAD Models

Alternate Part Number

T495D107M010ATE100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current10 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,500In Stock

30,000 expected 05-May-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.483$241.50
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.6262$15.65
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes