Reference Only

TPSD106K035T0300V

Tantalum Capacitors - Solid SMD TPS TANT

Manufacturer:

Mfr Part:
TPSD106K035T0300V

TTI Part:
TPSD106K035T0300V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS Auto
Capacitance10 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR300 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current3.5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current707 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.583$291.50
Need more?

My Notes

Sign into see notes.