Reference Only

TPSC227K006R0125

Tantalum Capacitors - Solid SMD 220UF 6V 10% C

Manufacturer:

Mfr Part:
TPSC227K006R0125

TTI Part:
TPSC227K006R0125

EDA / CAD Models

Alternate Part Number

TPSC227K006R0100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance220 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR125 mOhms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current13.9 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

10,000 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.451$225.50
$0.412$412.00
$0.407$814.00
$0.389$972.50
$0.381$1,905.00
$0.376$3,008.00
Need more?

My Notes

Sign into see notes.