Reference Only

TPSC226M020R0150

Tantalum Capacitors - Solid SMD 22UF 20V 6032-28

Manufacturer:

Mfr Part:
TPSC226M020R0150

TTI Part:
TPSC226M020R0150

EDA / CAD Models

Alternate Part Number

TPSC226K020R0150

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance22 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR150 mOhms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.6 mm (0.102 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current4.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.497$248.50
$0.469$469.00
$0.455$682.50
$0.436$2,180.00
$0.431$4,310.00
$0.426$8,520.00
$0.42$12,600.00
Need more?

My Notes

Sign into see notes.