Reference Only

TPSB476M010R0250

Tantalum Capacitors - Solid SMD 47UF 10V 20% ESR 250 3528-21

Manufacturer:

Mfr Part:
TPSB476M010R0250

TTI Part:
TPSB476M010R0250

EDA / CAD Models

Alternate Part Number

TPSB476K010R0250

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR250 mOhms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current4.7 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.396$792.00
$0.375$1,500.00
$0.371$2,226.00
$0.366$3,660.00
Need more?

My Notes

Sign into see notes.