Reference Only

TPSB106M016R0800

Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R = 800mOhm

Manufacturer:

Mfr Part:
TPSB106M016R0800

TTI Part:
TPSB106M016R0800

EDA / CAD Models

Alternate Part Number

T494B106M016AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance10 uF
Voltage Rating DC16 VDC
Tolerance20 %
ESR800 mOhms
Case Code - in1210
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current1.6 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.153$306.00
$0.142$568.00
$0.14$1,120.00
$0.137$1,370.00
Need more?

My Notes

Sign into see notes.