Reference Only

TPSA226K010T0900

Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R = .9Ohm AEC-Q200

Manufacturer:

Mfr Part:
TPSA226K010T0900

TTI Part:
TPSA226K010T0900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS Auto
Capacitance22 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR900 mOhms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF8 %
Leakage Current2.2 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.306$612.00
$0.302$1,208.00
$0.298$1,788.00
$0.294$2,940.00
$0.29$5,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.