Reference Only

TPSA156K010T1000

Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R = 1Ohm AEC-Q200

Manufacturer:

Mfr Part:
TPSA156K010T1000

TTI Part:
TPSA156K010T1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS Auto
Capacitance15 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR1 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current1.5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Automotive Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.074$148.00
$0.073$292.00
$0.073$438.00
$0.072$720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.