Reference Only

TPME477K010R0030.

Tantalum Capacitors - Solid SMD 470UF 10V 10% ESR 30 7343-43

Manufacturer:

Mfr Part:
TPME477K010R0030.

TTI Part:
TPME477K010R0030.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingCut Tape
SeriesTPM
Mfr Case CodeE Case
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.872$38.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.