Reference Only

TPME227K016R0040

Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 40 mOhm

Manufacturer:

Mfr Part:
TPME227K016R0040

TTI Part:
TPME227K016R0040

EDA / CAD Models

Alternate Part Number

TPME227K016R0025

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPM
Capacitance220 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR40 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6 %
Leakage Current48 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.039 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.81$1,524.00
$3.77$3,016.00
$3.73$5,968.00
$3.69$8,856.00
$3.66$23,424.00
Need more?
Sign in to add projects and notes