Reference Only

TPMD337M010R0035

Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode

Manufacturer:

Mfr Part:
TPMD337M010R0035

TTI Part:
TPMD337M010R0035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPM
Capacitance330 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR35 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.22$610.00
$1.21$1,210.00
$1.20$2,400.00
$1.18$4,720.00
$1.17$9,360.00
$1.16$13,920.00
$1.15$23,000.00
Need more?

My Notes

Sign into see notes.