Reference Only

TPCL225K006R5000

Tantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0603 +/ -10% ESR=5000mOhms

Manufacturer:

Mfr Part:
TPCL225K006R5000

TTI Part:
TPCL225K006R5000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPC
Capacitance2.2 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR5 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeL Case
Height0.85 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTACmicrochip

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$1.20$4,200.00
Need more?

My Notes

Sign into see notes.