Reference Only

TLJW157M010R0200

Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=20 0

Manufacturer:

Mfr Part:
TLJW157M010R0200

TTI Part:
TLJW157M010R0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTLJ
Capacitance150 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR200 mOhms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeW Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Leakage Current15 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current671 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.47$2,820.00
Need more?
Sign in to add projects and notes