Reference Only

TLJR476M010R3200

Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0

Manufacturer:

Mfr Part:
TLJR476M010R3200

TTI Part:
TLJR476M010R3200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTLJ
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR3.2 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2.05 mm (0.081 in)
Width1.3 mm (0.051 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Leakage Current18.8 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current118 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,500
On Order
2,500 expected 27-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.261$652.50
Need more?

My Notes

Sign into see notes.