Reference Only

TLCR105M035RTA

Tantalum Capacitors - Solid SMD 35V 1uF 20%

Manufacturer:

Mfr Part:
TLCR105M035RTA

TTI Part:
TLCR105M035RTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTLC
Capacitance1 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR5 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2 mm (0.079 in)
Width1.35 mm (0.053 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Leakage Current500 nA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.02$2,550.00
Need more?

My Notes

Sign into see notes.