Reference Only

THJD685K035RJN

Tantalum Capacitors - Solid SMD 35V 6.8uF 10% 2917 ESR= 1.3 Ohm

Manufacturer:

Mfr Part:
THJD685K035RJN

TTI Part:
THJD685K035RJN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTHJ
Capacitance6.8 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR1.3 Ohms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current2.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.12$11,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.