Reference Only

THJA104K035RJN.

Tantalum Capacitors - Solid SMD .10UF 35V 10% ESR 2400 3216-18

Manufacturer:

Mfr Part:
THJA104K035RJN.

TTI Part:
THJA104K035RJN.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingCut Tape
SeriesTHJ
Capacitance100 nF
Voltage Rating DC35 VDC
Tolerance10 %
ESR24 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.8 mm (0.071 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF4
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.21$30.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.