Reference Only
TCTPL1A226M8R
Tantalum Capacitors - Solid SMD 10 VDC 22 uF 0805 20 % ESR=5 mOhms
Datasheet
TCTPL1A226M8R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 22 uF | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Dissipation Factor DF | 20 % | |
| Height | 0.9 mm (0.035 in) | |
| Leakage Current | 11 uA | |
| Length | 2 mm (0.079 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | PL Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Tantalum Capacitors | |
| Product | Chip Tantalum Capacitors | |
| Series | TCT | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Voltage Rating DC | 10 VDC | |
| Width | 1.25 mm (0.049 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $762.00 | |
| $0.251 | $1,506.00 | |
| $0.247 | $2,223.00 | |
| $0.244 | $3,660.00 | |
| $0.241 | $7,230.00 |
Need more?
My Notes
Sign into see notes.