Reference Only
TCSOPL0J476M8R-ZF1
Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
Datasheet
TCSOPL0J476M8R-ZF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 47 uF | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| ESR | 150 mOhms | |
| Leakage Current | 29.6 uA | |
| Length | 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Mfr Case Code | PL Case | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | TCSO | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Voltage Rating DC | 6.3 VDC | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
3,000
On Order
3,000 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.281 | $843.00 |
Need more?
Sign in to add projects and notes