Reference Only

TCSOM0J476M8R-CD1

Tantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20%

Manufacturer:

Mfr Part:
TCSOM0J476M8R-CD1

TTI Part:
TCSOM0J476M8R-CD1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0603
ESR200 mOhms
Leakage Current5 uA
Height0.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm1608
SeriesTSCO
PackagingReel
Dissipation Factor DF15
Length1.6 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width0.85 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.399$1,197.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.