Reference Only
TCSOM0J226M8R
Tantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20%
Datasheet
TCSOM0J226M8R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 22 uF | |
| Case Code - in | 0603 | |
| ESR | 0.3 mOhms | |
| Leakage Current | 13.9 uA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | TCSO | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 6.3 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
24,000
On Order
24,000 expected on from 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.639 | $1,917.00 |
Need more?
Sign in to add projects and notes