TCQE157M016R0040E KYOCERA Display

TCQE157M016R0040E

End of Life
Tantalum Capacitors - Polymer 150UF 16V 20% ESR 40 7343-43

Manufacturer:

Mfr Part:
TCQE157M016R0040E

TTI Part:
TCQE157M016R0040E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTantalum Capacitors - Polymer
SeriesTCQ
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes