Reference Only

TCN4477M016R0100E

Tantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20%

Manufacturer:

Mfr Part:
TCN4477M016R0100E

TTI Part:
TCN4477M016R0100E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2924
ESR100 mOhms
Leakage Current752 uA
Height2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Case Code - mm7361
Mfr Case Code4 Case
ProductTantalum Organic Polymer Low ESR
SeriesTCN Undertab
PackagingReel
Dissipation Factor DF20 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.38 A
SubcategoryCapacitors
Width6.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.87$2,296.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes