Reference Only

TCME687M006R0012E

Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm

Manufacturer:

Mfr Part:
TCME687M006R0012E

TTI Part:
TCME687M006R0012E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance680 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR12 mOhms
Leakage Current428.4 uA
Height4.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeE Case
SeriesTCM
PackagingReel
Dissipation Factor DF8 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
SubcategoryCapacitors
TypeConductive Polymer Multianode
Width4.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 30-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.17$1,668.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.