Reference Only
TCJE687M006R0050E
Tantalum Capacitors - Polymer 6V 680uF 20% 2917 ESR=50Ohms Blk Resin
Datasheet
TCJE687M006R0050E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 50 mOhms | |
| Leakage Current | 428.4 uA | |
| Height | 4.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | E Case | |
| Product | Polymer Electrolytic Capacitors | |
| Series | TCJ | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 % | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Type | Conductive Polymer Solid Electrolytic Chip Capacitor | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $2,800.00 |
Need more?
Sign in to add projects and notes