Reference Only

TCJE477M006R0050E

Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ESR=50Ohms Blk Resin

Manufacturer:

Mfr Part:
TCJE477M006R0050E

TTI Part:
TCJE477M006R0050E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR50 mOhms
Leakage Current296.1 uA
Height4.1 mm
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeE Case
ProductPolymer Electrolytic Capacitors
SeriesTCJ
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeConductive Polymer Solid Electrolytic Chip Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.40$2,720.00
Need more?
Sign in to add projects and notes