Reference Only

TCJE476M035S0055E

Tantalum Capacitors - Polymer 35V 47uF ESR=55mOhms 164.5uA 2917 20%

Manufacturer:

Mfr Part:
TCJE476M035S0055E

TTI Part:
TCJE476M035S0055E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR55 mOhms
Leakage Current164.5 uA
Height4.1 mm
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeE Case
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF6
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current900 mA
SubcategoryCapacitors
TradenameJ-CAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.03$4,545.00
Need more?

My Notes

Sign into see notes.