Reference Only

TCJD226M025R0100E

Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi

Manufacturer:

Mfr Part:
TCJD226M025R0100E

TTI Part:
TCJD226M025R0100E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC25 VDC
Leakage Current55 uA
SeriesTCJ J-CAP
PackagingReel
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.50$750.00
$1.49$1,490.00
$1.47$2,205.00
$1.46$3,650.00
Need more?

My Notes

Sign into see notes.