Reference Only
TCJC685M035R0200
Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm
Datasheet
TCJC685M035R0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2312 | |
| ESR | 200 mOhms | |
| Leakage Current | 23.8 uA | |
| Height | 2.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 6032 | |
| Mfr Case Code | C Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TCJ J-CAP | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 % | |
| Length | 6 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 600 mA | |
| Subcategory | Capacitors | |
| Tradename | J-CAP | |
| Type | Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $515.00 | |
| $0.96 | $960.00 | |
| $0.95 | $1,425.00 | |
| $0.93 | $2,325.00 | |
| $0.92 | $7,360.00 | |
| $0.91 | $11,375.00 | |
| $0.90 | $22,500.00 | |
| $0.89 | $44,500.00 |
Need more?
Sign in to add projects and notes