Reference Only

TCJB227M006R0200

Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm

Manufacturer:

Mfr Part:
TCJB227M006R0200

TTI Part:
TCJB227M006R0200

EDA / CAD Models

Alternate Part Number

T520B227M006ATE070

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR200 mOhms
Leakage Current138.6 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Organic Polymer Standard Grade
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF10 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current600 mA
SubcategoryCapacitors
TradenameJ-CAP
TypeTantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 10-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.677$1,354.00
Need more?
Sign in to add projects and notes