Reference Only

TCJB226M025R0100E

Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi

Manufacturer:

Mfr Part:
TCJB226M025R0100E

TTI Part:
TCJB226M025R0100E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR100 mOhms
Leakage Current55 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF66
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current500 mA
SubcategoryCapacitors
TradenameJ-CAP
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.381$762.00
Need more?

My Notes

Sign into see notes.