Reference Only

TCJB107M006R0045E

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res

Manufacturer:

Mfr Part:
TCJB107M006R0045E

TTI Part:
TCJB107M006R0045E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC6.3 VDC
Leakage Current63 uA
SeriesTCJ
PackagingReel
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.39$780.00
$0.386$2,316.00
$0.381$3,810.00
Need more?

My Notes

Sign into see notes.