Reference Only

TCJB107M006R0040

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm

Manufacturer:

Mfr Part:
TCJB107M006R0040

TTI Part:
TCJB107M006R0040

EDA / CAD Models

Alternate Part Number

T520B107M006ATE040

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR40 mOhms
Leakage Current63 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Organic Polymer Low ESR
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF10 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.3 A
SubcategoryCapacitors
TradenameJ-CAP
TypeConductive Polymer Solid Electrolytic Chip Capacitors
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

16,000
On Order
16,000 expected 26-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.633$1,266.00
Need more?
Sign in to add projects and notes