Reference Only

TCJB106M025R0100

Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm

Manufacturer:

Mfr Part:
TCJB106M025R0100

TTI Part:
TCJB106M025R0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR100 mOhms
Leakage Current25 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB Case
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF6 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Standard Grade
Ripple Current800 mA
SubcategoryCapacitors
TradenameJ-CAP
TypeTantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.339$678.00
$0.335$1,340.00
$0.33$1,980.00
$0.326$3,260.00
Need more?

My Notes

Sign into see notes.