Reference Only

TCH9226M100W0150C

Tantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20%

Manufacturer:

Mfr Part:
TCH9226M100W0150C

TTI Part:
TCH9226M100W0150C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0404
ESR150 mOhms
Leakage Current220 uA
Height8.45 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm1212
ProductTantalum Solid Hermetically Sealed
SeriesTCH
PackagingWaffle
Dissipation Factor DF8 %
Length12 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width12.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$306.02$306.02
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes