Reference Only

TCBE336M035R0065EA

Tantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200

Manufacturer:

Mfr Part:
TCBE336M035R0065EA

TTI Part:
TCBE336M035R0065EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR65 mOhms
Leakage Current115.5 uA
Height4.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
ProductPolymer Chip Capacitor
SeriesTCB
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeConductive Polymer Chip Capacito
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.95$780.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes