Reference Only

TCBD336M020R0070EA

Tantalum Capacitors - Polymer 20V 33uF ESR=70Ohms cross to TCQD336M020R0070E AEC-Q200

Manufacturer:

Mfr Part:
TCBD336M020R0070EA

TTI Part:
TCBD336M020R0070EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR70 mOhms
Leakage Current66 uA
Height2.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
SeriesTCB
PackagingReel
Dissipation Factor DF8 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductPolymer Chip Capacitor
SubcategoryCapacitors
TypeConductive Polymer Chip Capacito
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.92$460.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.