Reference Only

TCBB107M006R0045EA

Tantalum Capacitors - Polymer 6V 100uF ESR=45Ohms cross to TCQB107M006R0045E AEC-Q200

Manufacturer:

Mfr Part:
TCBB107M006R0045EA

TTI Part:
TCBB107M006R0045EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR45 mOhms
Leakage Current60 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3528
ProductPolymer Chip Capacitor
SeriesTCB
PackagingReel
Dissipation Factor DF8 %
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeConductive Polymer Chip Capacito
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.588$1,176.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes