Reference Only

TBME687K004LRSZ0800

Tantalum Capacitors - Solid SMD BIDD SPECIAL

Manufacturer:

Mfr Part:
TBME687K004LRSZ0800

TTI Part:
TBME687K004LRSZ0800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTBM
Capacitance680 uF
Voltage Rating DC4 VDC
Tolerance10 %
ESR18 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current27 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Commercial Grade
Ripple Current3.873 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.43$571.50
Need more?

My Notes

Sign into see notes.