Reference Only

TBME477K010LBSB0824

Tantalum Capacitors - Solid SMD 10V 47uF ESR=23mOhms 10%

Manufacturer:

Mfr Part:
TBME477K010LBSB0824

TTI Part:
TBME477K010LBSB0824

EDA / CAD Models

Alternate Part Number

TBME477K010LRSB0824

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesTBM
Capacitance470 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR23 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current47 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Commercial Grade
Ripple Current3.426 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

300 expected 12-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.96$23.96
$19.21$192.10
$17.01$850.50
$15.78$1,578.00
$15.55$3,887.50
$15.08$7,540.00
$14.93$11,944.00
$14.78$23,648.00
Need more?

My Notes

Sign into see notes.