Reference Only

TBJE226M035LRSB0023

Tantalum Capacitors - Solid SMD 22UF 35V 20% E

Manufacturer:

Mfr Part:
TBJE226M035LRSB0023

TTI Part:
TBJE226M035LRSB0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTBJ
Capacitance22 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR300 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF6 %
Leakage Current7.7 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current742 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$6.88$2,752.00
$6.81$8,172.00
$6.74$13,480.00
Need more?
Sign in to add projects and notes