Reference Only

TBJE156K050LRSB0824

Tantalum Capacitors - Solid SMD 10V 15uF 1206 3.2Ohm s 0.05

Manufacturer:

Mfr Part:
TBJE156K050LRSB0824

TTI Part:
TBJE156K050LRSB0824

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTBJ
Capacitance15 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR250 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.1 mm (0.161 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current7.5 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current812 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$10.77$4,308.00
Need more?

My Notes

Sign into see notes.