Reference Only

TBJD107K010LRSB0023

Tantalum Capacitors - Solid SMD 100UF 10V 10% D

Manufacturer:

Mfr Part:
TBJD107K010LRSB0023

TTI Part:
TBJD107K010LRSB0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTBJ
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.9 mm (0.114 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current1.225 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.73$1,073.00
$10.09$5,045.00
Need more?

Cut Tape / ezReel

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.47$773.50
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.