
TBJC106K015CRMB0800
Tantalum Capacitors - Solid SMD 10UF 15V 10% C
Datasheet
TBJC106K015CRMB0800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | CWR11 | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 15 VDC | |
| Tolerance | 10 % | |
| ESR | 2.5 Ohms | |
| Case Code - in | 2312 | |
| Case Code - mm | 6032 | |
| Mfr Case Code | C Case | |
| Length | 6 mm (0.236 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.6 mm (0.102 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid High Reliability | |
| Dissipation Factor DF | 6 % | |
| Leakage Current | 1.5 uA | |
| Maximum Temperature at Rated Voltage | + 85 C | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 210 mA | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.27 | $1,627.00 | |
| $13.20 | $2,640.00 | |
| $11.55 | $5,775.00 | |
| $11.44 | $9,152.00 |
Need more?
Sign in to add projects and notes